- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S500-V-5-RS
BK/S500-V-5-RS
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 5A 250V Axial 5 X 20mm Glass Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 5A 250V Axial 5 X 20mm Glass Bulk
Search Keywords: BKS500V5RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S500-V-5-RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
689
Can Ship immediately
Minimum Order Quantity:
60
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$1.1500
4,000
$1.1000
8,000
$1.0400
16,000 +
$0.9894
Click for Quote
Log in
to unlock special pricing