- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S500-63-R
BK/S500-63-R
Eaton Electronics / Bussmann
The BK/S500-63-R is a 63mA, 250V fast-acting, low breaking capacity glass tube fuse in a 5 x 20mm package.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
The BK/S500-63-R is a 63mA, 250V fast-acting, low breaking capacity glass tube fuse in a 5 x 20mm package.
Search Keywords: BKS50063R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S500-63-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.063 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$6.90
200
$6.56
400
$6.23
800 +
$5.92
Click for Quote
Log in
to unlock special pricing