Available Replacements
Эквивалент ROHs
BK/S500-50-R BK/S500-50-R Eaton Electronics / Bussmann
BK/S500-50-R

Eaton Electronics / Bussmann

In Stock: 438

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S500-50MA

Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: BKS50050MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/S500-50MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 0.05 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S500-50MA discontinued?
Yes, BK/S500-50MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/S500-50MA RoHS compliant?
No, BK/S500-50MA is not RoHS compliant.
What is the lead time for BK/S500-50MA?
The standard lead time for BK/S500-50MA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!