Available Replacements
Alternative Packaging
S500-4-R S500-4-R Eaton Electronics / Bussmann
S500-4-R

Eaton Electronics / Bussmann

In Stock: 598

Minimum Order: 23

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S500-4-R

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton
Search Keywords: BKS5004R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/S500-4-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 4 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S500-4-R RoHS compliant?
Yes, BK/S500-4-R is RoHS compliant.
What is the lead time for BK/S500-4-R?
The standard lead time for BK/S500-4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,830
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.24
300
$3.02
500 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!