- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/PCH-2-R
Eaton Electronics / Bussmann
BK/PCH-2-R
Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.76mm
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.76mm
Search Keywords: BKPCH2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/PCH-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:8.89 x 4.67 x 8.76 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/PCH-2-R RoHS compliant?
Yes, BK/PCH-2-R is RoHS compliant.
What is the lead time for BK/PCH-2-R?
The standard lead time for BK/PCH-2-R is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Buy all 98 in-stock or the regular minimum order quantity of 100
On Order:
100
can ship 2/15/27
Stock lot only:
98
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$10.461
100
$9.510
200
$9.030
400
$8.580
800
$8.150
1,000 +
$3.900
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT