- Главная страница ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/PCG-5
BK/PCG-5
Eaton Electronics / Bussmann
Fuse Subminiature Non-Time Delay Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Plastic
Технический паспорт АКСЕССУАРЫ
Не соблюдается
Discontinued & Replaced
Bulk Упаковка
Certificate of Compliance Guarantee
Описание
+
Fuse Subminiature Non-Time Delay Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Plastic
Search Keywords: BKPCG5
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Eaton Electronics / Bussmann
-
Артикул / №:BK/PCG-5
-
Единица измерения:Per Each
-
RoHS:No
-
HTS:8536100040
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:8.89 x 4.67 x 8.76 mm
-
Acting:Non-Time Delay
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:Plastic
-
Mounting:Through Hole
ресурсы
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.