- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/PCD-5-R
Eaton Electronics / Bussmann
BK/PCD-5-R
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton CSA/UL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/PCD-5-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Subminiature |
| Fuse Size: | 8.89 x 4.67 x 8.77 mm |
| Acting: | Fast |
| Current Rating: | 5 A |
| Maximum AC Voltage Rating: | 125 V |
| Maximum DC Voltage Rating: | 400 V |
| Mounting: | Through Hole |