Available Replacements
Alternative Packaging
PCC-3/4-R PCC-3/4-R Eaton Electronics / Bussmann
PCC-3/4-R

Eaton Electronics / Bussmann

In Stock: 20

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/PCC-3/4-R

Fuse Subminiature Fast Acting 0.75A 250V Radial 7.62 X 2.41 X 4.32mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Subminiature Fast Acting 0.75A 250V Radial 7.62 X 2.41 X 4.32mm
Search Keywords: BKPCC34R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/PCC-3/4-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature
  • Fuse Size:
    7.62 x 2.41 x 4.32 mm
  • Acting:
    Fast
  • Current Rating:
    0.75 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    450 V
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/PCC-3/4-R RoHS compliant?
Yes, BK/PCC-3/4-R is RoHS compliant.
What is the lead time for BK/PCC-3/4-R?
The standard lead time for BK/PCC-3/4-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 795
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$5.54
200
$5.51
400
$5.50
800
$4.53
1,000 +
$3.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!