- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/PCC-3/4
Eaton Electronics / Bussmann
BK/PCC-3/4
Fuse Subminiature Non-Time Delay Acting 0.75A 250V Radial 7.62 X 2.41 X 4.32mm Plastic
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/PCC-3/4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100040 |
| COO: | US |
Supplier's Standard Package:
|
100 |
| Type: | Subminiature |
| Fuse Size: | 7.62 x 2.41 x 4.32 mm |
| Acting: | Non-Time Delay |
| Current Rating: | 0.75 A |
| Maximum AC Voltage Rating: | 250 V |
| Maximum DC Voltage Rating: | 450 V |
| Fuse Material: | Plastic |
| Mounting: | Through Hole |
-
-
- Item discontinued