Available Replacements
Alternative Packaging
PCC-2-1/2-R PCC-2-1/2-R Eaton Electronics / Bussmann
PCC-2-1/2-R

Eaton Electronics / Bussmann

In Stock: 18

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/PCC-2-1/2-R

Fuse Subminiature Fast Acting 2.5A 250V Radial 7.62 X 2.41 X 4.32mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Subminiature Fast Acting 2.5A 250V Radial 7.62 X 2.41 X 4.32mm
Search Keywords: BKPCC212R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/PCC-2-1/2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Subminiature
Fuse Size: 7.62 x 2.41 x 4.32 mm
Acting: Fast
Current Rating: 2.5 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 450 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/PCC-2-1/2-R RoHS compliant?
Yes, BK/PCC-2-1/2-R is RoHS compliant.
What is the lead time for BK/PCC-2-1/2-R?
The standard lead time for BK/PCC-2-1/2-R is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 416
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$5.54
200
$5.51
400
$5.11
800
$4.70
1,000 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!