- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/PCC-1-1/2-R
Eaton Electronics / Bussmann
BK/PCC-1-1/2-R
Fuse Subminiature Fast Acting 1.5A 250V Radial 7.62 X 2.41 X 4.32mm
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Subminiature Fast Acting 1.5A 250V Radial 7.62 X 2.41 X 4.32mm
Search Keywords: BKPCC112R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/PCC-1-1/2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:7.62 x 2.41 x 4.32 mm
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/PCC-1-1/2-R RoHS compliant?
Yes, BK/PCC-1-1/2-R is RoHS compliant.
What is the lead time for BK/PCC-1-1/2-R?
The standard lead time for BK/PCC-1-1/2-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,963
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$5.09
25
$4.86
100
$4.67
300
$4.51
500 +
$4.44
Click for Quote
Log in
to unlock special pricing