- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MKB-1/8
Eaton Electronics / Bussmann
BK/MKB-1/8
Fuse Plug Fast Acting 0.125A 250V Holder Cartridge 6.35 X 25.4mm Glass
Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Description
+
Fuse Plug Fast Acting 0.125A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords: BKMKB18
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/MKB-1/8 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is BK/MKB-1/8 RoHS compliant?
No, BK/MKB-1/8 is not RoHS compliant.
What is the lead time for BK/MKB-1/8?
The standard lead time for BK/MKB-1/8 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for out of Stock Qty:
25
26 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1
$165.41
5
$165.00
10
$164.59
25
$164.18
50
$86.91
75
$61.16
100 +
$59.94
Click for Quote
Log in
to unlock special pricing