Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 7A 250V Axial 6.3 X 32mm Glass

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Miniature Slow Blow Acting 7A 250V Axial 6.3 X 32mm Glass
Search Keywords: BKMDQV7
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Eaton Electronics / Bussmann
  • Número do item:
    BK/MDQ-V-7
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Slow Blow
  • Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
8 Weeks Pode enviar 13/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$33.59
50
$20.67
75
$16.37
100 +
$16.04
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!