- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDQ-V-3/10
Eaton Electronics / Bussmann
BK/MDQ-V-3/10
Fuse Miniature Slow Blow Acting 0.3A 250V Axial 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 0.3A 250V Axial 6.3 X 32mm Glass
Search Keywords: BKMDQV310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDQ-V-3/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:0.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/MDQ-V-3/10 RoHS compliant?
No, BK/MDQ-V-3/10 is not RoHS compliant.
What is the lead time for BK/MDQ-V-3/10?
The standard lead time for BK/MDQ-V-3/10 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$40.33
50
$24.82
75
$19.65
100 +
$19.25
Click for Quote
Log in
to unlock special pricing