- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDQ-8
Eaton Electronics / Bussmann
BK/MDQ-8
Fuse Miniature Slow Blow Acting 8A 32V Holder Cartridge 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 8A 32V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKMDQ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDQ-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:8 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/MDQ-8 RoHS compliant?
No, BK/MDQ-8 is not RoHS compliant.
What is the lead time for BK/MDQ-8?
The standard lead time for BK/MDQ-8 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
895
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$12.56
200
$11.93
400
$11.33
800 +
$10.76
Click for Quote
Log in
to unlock special pricing