Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDQ-3-2/10

Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKMDQ3210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDQ-3-2/10
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Slow Blow
Current Rating: 3.2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDQ-3-2/10 RoHS compliant?
No, BK/MDQ-3-2/10 is not RoHS compliant.
What is the lead time for BK/MDQ-3-2/10?
The standard lead time for BK/MDQ-3-2/10 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 984
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.72
25
$10.69
50
$8.02
75
$7.49
100 +
$7.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!