- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDQ-1-8/10
Eaton Electronics / Bussmann
BK/MDQ-1-8/10
Fuse Miniature Slow Blow Acting 1.8A 250V Holder Cartridge 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 1.8A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKMDQ1810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDQ-1-8/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:1.8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/MDQ-1-8/10 RoHS compliant?
No, BK/MDQ-1-8/10 is not RoHS compliant.
What is the lead time for BK/MDQ-1-8/10?
The standard lead time for BK/MDQ-1-8/10 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$35.88
50
$22.08
75
$17.48
100 +
$17.13
Click for Quote
Log in
to unlock special pricing