- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDL-V-5-R
Eaton Electronics / Bussmann
BK/MDL-V-5-R
Fuse Miniature Slow Blow Acting 5A 250V Axial 6.4 X 31.7mm Glass Carton CE/CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 5A 250V Axial 6.4 X 31.7mm Glass Carton CE/CSA/UL
Search Keywords: BKMDLV5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDL-V-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.4 x 31.7 mm
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/MDL-V-5-R RoHS compliant?
Yes, BK/MDL-V-5-R is RoHS compliant.
What is the lead time for BK/MDL-V-5-R?
The standard lead time for BK/MDL-V-5-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$4.53
200
$4.28
400
$4.18
800
$3.29
1,000
$2.66
5,000
$2.30
10,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT