- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDL-V-4-R
Eaton Electronics / Bussmann
BK/MDL-V-4-R
Fuse Miniature Slow Blow Acting 4A 250V Axial 6.35 X 31.75mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Slow Blow Acting 4A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: BKMDLV4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDL-V-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/MDL-V-4-R RoHS compliant?
Yes, BK/MDL-V-4-R is RoHS compliant.
What is the lead time for BK/MDL-V-4-R?
The standard lead time for BK/MDL-V-4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$3.98
200
$3.78
400
$3.59
800
$3.41
1,000
$1.33
5,000
$1.15
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT