- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDL-V-3/4-R
Eaton Electronics / Bussmann
BK/MDL-V-3/4-R
Fuse Miniature Slow Blow Acting 0.75A 250V Axial 6.4 X 31.7mm Glass Carton CE/CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Slow Blow Acting 0.75A 250V Axial 6.4 X 31.7mm Glass Carton CE/CSA/UL
Search Keywords: BKMDLV34R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDL-V-3/4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.4 x 31.7 mm
-
Acting:Slow Blow
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/MDL-V-3/4-R RoHS compliant?
Yes, BK/MDL-V-3/4-R is RoHS compliant.
What is the lead time for BK/MDL-V-3/4-R?
The standard lead time for BK/MDL-V-3/4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,172
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$5.52
200
$5.24
400
$4.98
800
$4.73
1,000
$1.36
5,000
$1.17
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing