Available Replacements
Alternative Packaging
MDL-V-2
MDL-V-2

Eaton Electronics / Bussmann

In Stock: 71

Minimum Order: 10

VIEW PRODUCT
ROHs Equivalent
BK/MDL-V-2-R
BK/MDL-V-2-R

Eaton Electronics / Bussmann

In Stock: 800

Minimum Order: 40

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 2A 250V Axial 6.35 X 31.75mm Glass

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 2A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: BKMDLV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/MDL-V-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!