- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDL-V-1/32
Available Replacements
Alternatif paketleme
ROHs Eşdeğeri
Eaton Electronics / Bussmann
BK/MDL-V-1/32
Fuse Miniature Slow Blow Acting 0.031A 250V Axial 6.35 X 31.75mm Glass
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 0.031A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: BKMDLV132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDL-V-1/32
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.031 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/MDL-V-1/32 discontinued?
Yes, BK/MDL-V-1/32 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/MDL-V-1/32 RoHS compliant?
No, BK/MDL-V-1/32 is not RoHS compliant.
What is the lead time for BK/MDL-V-1/32?
The standard lead time for BK/MDL-V-1/32 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.