Available Replacements
Equivalente no RoHS
BK/MDL-7/10 BK/MDL-7/10 Eaton Electronics / Bussmann
BK/MDL-7/10

Eaton Electronics / Bussmann

In Stock: 20

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDL-7/10-R

Fuse Miniature Slow Blow Acting 0.7A 250V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.7A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKMDL710R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDL-7/10-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 0.7 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDL-7/10-R RoHS compliant?
Yes, BK/MDL-7/10-R is RoHS compliant.
What is the lead time for BK/MDL-7/10-R?
The standard lead time for BK/MDL-7/10-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.026
200
$0.964
400
$0.868
800
$0.836
1,000
$0.771
5,000
$0.633
10,000 +
$0.632
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!