Available Replacements
Embalaje alternativo
MDL-3/4-R MDL-3/4-R Eaton Electronics / Bussmann
MDL-3/4-R

Eaton Electronics / Bussmann

In Stock: 2,063

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDL-3/4-R

Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Glass
Search Keywords: BKMDL34R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDL-3/4-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.4 x 31.7 mm
Acting: Slow Blow
Current Rating: 0.75 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDL-3/4-R RoHS compliant?
Yes, BK/MDL-3/4-R is RoHS compliant.
What is the lead time for BK/MDL-3/4-R?
The standard lead time for BK/MDL-3/4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,313
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.07
200
$2.92
400
$2.77
800
$2.63
1,000
$0.75
5,000
$0.73
10,000 +
$0.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!