Available Replacements
Alternative Packaging
MDL-3-1/2-R MDL-3-1/2-R Eaton Electronics / Bussmann
MDL-3-1/2-R

Eaton Electronics / Bussmann

In Stock: 55

Minimum Order: 19

View Product
Non-RoHS Equivalent
BK/MDL-3-1/2 BK/MDL-3-1/2 Eaton Electronics / Bussmann
BK/MDL-3-1/2

Eaton Electronics / Bussmann

In Stock: 6,875

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDL-3-1/2-R

Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKMDL312R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDL-3-1/2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 3.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDL-3-1/2-R RoHS compliant?
Yes, BK/MDL-3-1/2-R is RoHS compliant.
What is the lead time for BK/MDL-3-1/2-R?
The standard lead time for BK/MDL-3-1/2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.377
100
$3.070
200
$2.920
400
$2.770
800
$2.630
1,000
$0.750
5,000
$0.730
10,000 +
$0.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!