Available Replacements
Alternative Packaging
MDL-3-1/2 MDL-3-1/2 Eaton Electronics / Bussmann
MDL-3-1/2

Eaton Electronics / Bussmann

In Stock: 4,792

Minimum Order: 30

View Product
ROHs Equivalent
BK/MDL-3-1/2-R BK/MDL-3-1/2-R Eaton Electronics / Bussmann
BK/MDL-3-1/2-R

Eaton Electronics / Bussmann

In Stock: 80

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDL-3-1/2

Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKMDL312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/MDL-3-1/2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    3.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDL-3-1/2 discontinued?
Yes, BK/MDL-3-1/2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/MDL-3-1/2 RoHS compliant?
No, BK/MDL-3-1/2 is not RoHS compliant.
What is the lead time for BK/MDL-3-1/2?
The standard lead time for BK/MDL-3-1/2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,875
Can Ship immediately
Minimum Order Quantity:
55
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$1.60
250
$1.55
500
$1.42
1,000
$1.31
2,500
$1.26
5,000
$1.17
7,500 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!