Available Replacements
Alternative Packaging
MDL-2-8/10
MDL-2-8/10

Eaton Electronics / Bussmann

Stokta: 214

MİN SİPARİŞ: 50

VIEW PRODUCT
ROHs Equivalent
BK/MDL-2-8/10-R
BK/MDL-2-8/10-R

Eaton Electronics / Bussmann

Stokta: 7.300

MİN SİPARİŞ: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 2.8A 250V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

Veri Sayfası Donatılar

Non-Uyumlu
Discontinued & Replaced
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Fuse Miniature Slow Blow Acting 2.8A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKMDL2810
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Eaton Electronics / Bussmann
  • Parça Numarası:
    BK/MDL-2-8/10
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    2.8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!