Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDL-25

Fuse Miniature Slow Blow Acting 25A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/UL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 25A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/UL
Search Keywords: BKMDL25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/MDL-25
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.4 x 31.7 mm
  • Acting:
    Slow Blow
  • Current Rating:
    25 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDL-25 RoHS compliant?
No, BK/MDL-25 is not RoHS compliant.
What is the lead time for BK/MDL-25?
The standard lead time for BK/MDL-25 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately Buy all 98 in-stock or the regular minimum order quantity of 100
Stock lot only:
98
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.591
100
$7.810
200
$7.100
400
$6.450
800 +
$6.000
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!