Available Replacements
Non-RoHS Equivalent
BK/MDL-12 BK/MDL-12 Eaton Electronics / Bussmann
BK/MDL-12

Eaton Electronics / Bussmann

In Stock: 97

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDL-12-R

Fuse Miniature Slow Blow Acting 12A 32V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 12A 32V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKMDL12R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDL-12-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 12 A
Maximum AC Voltage Rating: 32 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDL-12-R RoHS compliant?
Yes, BK/MDL-12-R is RoHS compliant.
What is the lead time for BK/MDL-12-R?
The standard lead time for BK/MDL-12-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.98
200
$3.78
400
$3.59
800
$3.41
1,000
$1.11
5,000
$1.09
10,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!