Available Replacements
Alternative Packaging
MDL-1-2/10
MDL-1-2/10

Eaton Electronics / Bussmann

In Stock: 10

Minimum Order: 5

VIEW PRODUCT
ROHs Equivalent
BK/MDL-1-2/10-R
BK/MDL-1-2/10-R

Eaton Electronics / Bussmann

In Stock: 2,962

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKMDL1210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/MDL-1-2/10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.2 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately Buy all 83 in-stock or the regular minimum order quantity of 100
Stock lot only:
83
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.178
100
$1.980
500
$1.950
1,000
$1.930
5,000
$1.920
10,000 +
$1.900
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!