Available Replacements
Alternative Packaging
MDL-1-1/4 MDL-1-1/4 Eaton Electronics / Bussmann
MDL-1-1/4

Eaton Electronics / Bussmann

In Stock: 1,055

Minimum Order: 100

View Product
ROHs Equivalent
BK/MDL-1-1/4-R BK/MDL-1-1/4-R Eaton Electronics / Bussmann
BK/MDL-1-1/4-R

Eaton Electronics / Bussmann

In Stock: 1,400

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDL-1-1/4

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKMDL114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDL-1-1/4
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 1.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDL-1-1/4 discontinued?
Yes, BK/MDL-1-1/4 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/MDL-1-1/4 RoHS compliant?
No, BK/MDL-1-1/4 is not RoHS compliant.
What is the lead time for BK/MDL-1-1/4?
The standard lead time for BK/MDL-1-1/4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,994
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.41
250
$1.38
500
$1.33
1,000
$1.24
2,500
$1.22
5,000
$1.15
7,500 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!