- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDA-V-8-R
BK/MDA-V-8-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 8A 250V Axial 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 8A 250V Axial 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Search Keywords: BKMDAV8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDA-V-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature6209
-
Fuse Size:6.35 X 31.756191mm
-
Acting:Slow Blow6186
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$5.29
200
$5.03
400
$4.77
800 +
$4.54
Click for Quote
Log in
to unlock special pricing