Available Replacements
替代包装
MDA-V-7-R MDA-V-7-R Eaton Electronics / Bussmann
MDA-V-7-R

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDA-V-7-R

Fuse Miniature Slow Blow Acting 7A 250V Axial 6.3 X 32mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 7A 250V Axial 6.3 X 32mm Ceramic
Search Keywords: BKMDAV7R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDA-V-7-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Slow Blow
Current Rating: 7 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDA-V-7-R RoHS compliant?
Yes, BK/MDA-V-7-R is RoHS compliant.
What is the lead time for BK/MDA-V-7-R?
The standard lead time for BK/MDA-V-7-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.48
25
$7.76
50
$7.46
100
$7.15
300
$6.66
500 +
$6.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!