- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDA-V-25-R
Eaton Electronics / Bussmann
BK/MDA-V-25-R
Fuse Miniature Slow Blow Acting 25A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 25A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL
Search Keywords: BKMDAV25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDA-V-25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/MDA-V-25-R RoHS compliant?
Yes, BK/MDA-V-25-R is RoHS compliant.
What is the lead time for BK/MDA-V-25-R?
The standard lead time for BK/MDA-V-25-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.67
50
$6.57
100
$6.48
300
$6.32
500 +
$6.25
Click for Quote
Log in
to unlock special pricing