- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDA-V-10-R
Eaton Electronics / Bussmann
BK/MDA-V-10-R
Fuse Miniature Slow Blow Acting 10A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Slow Blow Acting 10A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL
Search Keywords: BKMDAV10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDA-V-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:10 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/MDA-V-10-R RoHS compliant?
Yes, BK/MDA-V-10-R is RoHS compliant.
What is the lead time for BK/MDA-V-10-R?
The standard lead time for BK/MDA-V-10-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,201
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15
$6.07
200
$5.76
400
$5.48
800
$5.20
1,000
$1.82
5,000
$1.76
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing