- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDA-30A
BK/MDA-30A
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords: BKMDA30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MDA-30A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:30 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.44
250
$2.34
500
$2.16
1,000
$2.00
2,500
$1.95
5,000
$1.83
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing