Available Replacements
Alternative Packaging
MDA-2-1/2-R MDA-2-1/2-R Eaton Electronics / Bussmann
MDA-2-1/2-R

Eaton Electronics / Bussmann

In Stock: 1,342

Minimum Order: 5

View Product
Non-RoHS Equivalent
BK/MDA-2-1/2 BK/MDA-2-1/2 Eaton Electronics / Bussmann
BK/MDA-2-1/2

Eaton Electronics / Bussmann

In Stock: 180

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDA-2-1/2-R

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: BKMDA212R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDA-2-1/2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 2.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDA-2-1/2-R RoHS compliant?
Yes, BK/MDA-2-1/2-R is RoHS compliant.
What is the lead time for BK/MDA-2-1/2-R?
The standard lead time for BK/MDA-2-1/2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,743
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.39
200
$4.17
400
$3.96
800
$3.76
1,000
$1.22
5,000
$1.19
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!