Available Replacements
Embalaje alternativo
MDA-2-1/2 MDA-2-1/2 Eaton Electronics / Bussmann
MDA-2-1/2

Eaton Electronics / Bussmann

In Stock: 341

Minimum Order: 20

View Product
Equivalente ROHs
BK/MDA-2-1/2-R BK/MDA-2-1/2-R Eaton Electronics / Bussmann
BK/MDA-2-1/2-R

Eaton Electronics / Bussmann

In Stock: 1,743

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDA-2-1/2

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: BKMDA212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/MDA-2-1/2
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 2.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDA-2-1/2 discontinued?
Yes, BK/MDA-2-1/2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/MDA-2-1/2 RoHS compliant?
No, BK/MDA-2-1/2 is not RoHS compliant.
What is the lead time for BK/MDA-2-1/2?
The standard lead time for BK/MDA-2-1/2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!