Available Replacements
Alternative Packaging
MDA-1-1/4-R MDA-1-1/4-R Eaton Electronics / Bussmann
MDA-1-1/4-R

Eaton Electronics / Bussmann

In Stock: 14

Minimum Order: 5

View Product
Non-RoHS Equivalent
BK/MDA-1-1/4 BK/MDA-1-1/4 Eaton Electronics / Bussmann
BK/MDA-1-1/4

Eaton Electronics / Bussmann

In Stock: 190

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/MDA-1-1/4-R

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: BKMDA114R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/MDA-1-1/4-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/MDA-1-1/4-R RoHS compliant?
Yes, BK/MDA-1-1/4-R is RoHS compliant.
What is the lead time for BK/MDA-1-1/4-R?
The standard lead time for BK/MDA-1-1/4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 294
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$4.39
200
$4.17
400
$3.96
800
$3.76
1,000
$1.22
5,000
$1.19
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!