Available Replacements
Alternative Packaging
MDA-1-1/2
MDA-1-1/2

Eaton Electronics / Bussmann

在庫: 33

最低注文: 50

VIEW PRODUCT
ROHs Equivalent
BK/MDA-1-1/2-R
BK/MDA-1-1/2-R

Eaton Electronics / Bussmann

在庫: 436

最低注文: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
Discontinued & Replaced
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: BKMDA112
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Eaton Electronics / Bussmann
  • 部品番号:
    BK/MDA-1-1/2
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 15
即時出荷可能 Buy all 15 in-stock or the regular minimum order quantity of 100
Stock lot only:
15
Minimum Order Quantity:
100
複数:
100
カートに追加
PRICE (USD)
数量
Unit Price
1
$4.477
100
$4.070
500
$3.750
1,000
$2.640
5,000
$2.620
10,000 +
$2.600
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!