- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDA-10
Eaton Electronics / Bussmann
BK/MDA-10
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/MDA-10 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Fuse Size: | 6.3 x 32 mm |
| Acting: | Slow Blow |
| Current Rating: | 10 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Ceramic |
| Mounting: | Holder |
-
This product is discontinued, but still in stock.
-
-