- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MBO-15
BK/MBO-15
Eaton Electronics / Bussmann
Small Size Fuse, 15A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Small Size Fuse, 15A
Search Keywords: BKMBO15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/MBO-15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
585
Can Ship immediately
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$45.36
5
$31.70
10
$31.39
25
$28.71
50
$27.53
75
$27.26
100 +
$26.99
Click for Quote
Log in
to unlock special pricing