- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTC-70M
BK/HTC-70M
Eaton Electronics / Bussmann
Fuse Holder 10A 250VAC Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 10A 250VAC Solder Lug Panel Mount Bulk
Search Keywords: BKHTC70M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTC-70M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:10A@cULus,6.3A@VDE
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,993
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$9.02
50
$8.62
100
$7.97
250
$7.19
500
$7.01
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing