Available Replacements
Embalaje alternativo
HTC-60M HTC-60M Eaton Electronics / Bussmann
HTC-60M

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 30

View Product
Reemplazo recomendado
BK1/HTC-60M BK1/HTC-60M Eaton Electronics / Bussmann
BK1/HTC-60M

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HTC-60M

Fuse Holder 6.3A 250V Pin Through Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder 6.3A 250V Pin Through Hole Bulk
Search Keywords: BKHTC60M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HTC-60M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Pin
Current Rating: 6.3 A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HTC-60M discontinued?
Yes, BK/HTC-60M from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BK/HTC-60M?
The recommended replacement for BK/HTC-60M is BK1/HTC-60M from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is BK/HTC-60M RoHS compliant?
Yes, BK/HTC-60M is RoHS compliant.
What is the lead time for BK/HTC-60M?
The standard lead time for BK/HTC-60M is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.30
100 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!