- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTC-55M
BK/HTC-55M
Eaton Electronics / Bussmann
Fuse Holder 10A 250VAC Quick Connect Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder 10A 250VAC Quick Connect Panel Mount Bulk
Search Keywords: BKHTC55M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTC-55M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:10A@cULus,6.3A@VDE
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.21
50
$4.28
100
$4.11
300
$3.95
500 +
$3.79
Click for Quote
Log in
to unlock special pricing