- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTC-210M
Eaton Electronics / Bussmann
BK/HTC-210M
Fuse Clip 6.3A 250V Pin Through Hole Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTC-210M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:6.3 A
-
Voltage Rating:250 V