Available Replacements
Alternative Packaging
HTB-96M
HTB-96M

Eaton Electronics / Bussmann

Stokta: 0

MİN SİPARİŞ: 1

VIEW PRODUCT
ROHs Equivalent
BK/HTB-96M-R
BK/HTB-96M-R

Eaton Electronics / Bussmann

Stokta: 0

MİN SİPARİŞ: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Holder 16A 250V Solder Lug Panel Mount Carton

+ see all

Veri Sayfası Donatılar

Non-Uyumlu
Discontinued & Replaced
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
Search Keywords: BKHTB96M
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Eaton Electronics / Bussmann
  • Parça Numarası:
    BK/HTB-96M
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Solder
  • Current Rating:
    16A@(CSA/UL)
  • Voltage Rating:
    250 V
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!