- Home ›
- All Products›
- BK-HTB-94M-R
BK-HTB-94M-R
Eaton Electronics / Bussmann
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
Search Keywords: BKHTB94MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-HTB-94M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$8.94
25
$7.27
50
$7.16
100
$6.94
300
$6.37
500
$6.27
1,000
$6.18
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing