- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-84M
BK/HTB-84M
Eaton Electronics / Bussmann
Fuse Holder 16A 250V Quick Connect Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 16A 250V Quick Connect Panel Mount Bulk
Search Keywords: BKHTB84M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTB-84M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:16A@(CSA/UL)
-
Voltage Rating:250 V
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.50
50
$5.49
100
$5.37
300
$5.15
500
$5.14
1,000
$5.09
2,500 +
$5.00
Click for Quote
Log in
to unlock special pricing