Available Replacements
Non-RoHS Equivalent
BK/HTB-66I BK/HTB-66I Eaton Electronics / Bussmann
BK/HTB-66I

Eaton Electronics / Bussmann

In Stock: 41

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HTB-66I-R

Fuse Holder 20A 250V Panel Mount Quick Connect Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
Search Keywords: BKHTB66IR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HTB-66I-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HTB-66I-R RoHS compliant?
Yes, BK/HTB-66I-R is RoHS compliant.
What is the lead time for BK/HTB-66I-R?
The standard lead time for BK/HTB-66I-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,833
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$10.27
200
$10.25
400
$9.95
800
$9.24
1,000
$7.46
5,000 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!